• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HDM700 12G 50/125 OM2 Fiber optics 4000 m

1/3
Product type
Fiber optics
Type
HITRONIC® HDM700 12G 50/125 OM2
Manufacturer
LAPP
Content
4000 m
UV resistant
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HDM700 12G 50/125 OM2

Product type

Fiber optics

Manufacturer

LAPP

Content

4000 m

FALSE

12

Black

Polyurethane (PUR)

6.7 mm

FALSE

100.5 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405224 LAPP HITRONIC® HDM700 12G 50/125 OM2 Fiber optics 4000 m

Datasheet 3405224 LAPP HITRONIC® HDM700 12G 50/125 OM2 Fiber optics 4000 m

User & Safety Instructions

User & Safety Instructions 3405224 LAPP HITRONIC® HDM700 12G 50/125 OM2 Fiber optics 4000 m

Description

HITRONIC® HDM700 12G 50/125 OM2 GOF; 12x OM2; flexible; aramide yarns; polyurethane; black

This text is machine translated.