• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HUW1500 24 G 50/125 OM2 Fiber optics 500 m

1/3
Product type
Fiber optics
Type
HITRONIC® HUW1500 24 G 50/125 OM2
Manufacturer
LAPP
Content
500 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HUW1500 24 G 50/125 OM2

Product type

Fiber optics

Manufacturer

LAPP

Content

500 m

TRUE

According to IEC/EN 60332-1-2

24

Green

Other

9.6 mm

FALSE

TRUE

Eca

144.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405564 LAPP HITRONIC® HUW1500 24 G 50/125 OM2 Fiber optics 500 m

Datasheet 3405564 LAPP HITRONIC® HUW1500 24 G 50/125 OM2 Fiber optics 500 m

User & Safety Instructions

User & Safety Instructions 3405564 LAPP HITRONIC® HUW1500 24 G 50/125 OM2 Fiber optics 500 m