• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® PCF DUPLEX PNB PVC-PVC Fiber optics 500 m

Product type
Fiber optics
Type
HITRONIC® PCF DUPLEX PNB PVC-PVC
Manufacturer
LAPP
Content
500 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® PCF DUPLEX PNB PVC-PVC

Product type

Fiber optics

Manufacturer

LAPP

Content

500 m

TRUE

According to IEC/EN 60332-1-2

2

Green

Polyvinyl chloride (PVC)

7.2 mm

FALSE

FALSE

108.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405418 LAPP HITRONIC® PCF DUPLEX PNB PVC-PVC Fiber optics 500 m

Datasheet 3405418 LAPP HITRONIC® PCF DUPLEX PNB PVC-PVC Fiber optics 500 m

User & Safety Instructions

User & Safety Instructions 3405418 LAPP HITRONIC® PCF DUPLEX PNB PVC-PVC Fiber optics 500 m