• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-1-D EL-USB-1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lascar Electronics EL-USB-1-D EL-USB-1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement Temperature -35 up to 80 °C

  • 16382 measured values storable
  • Temperature range -35 to +80 °C
  • Watertight (IP67)
  • Alert with exceeding programmable limit value

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

80 °C

Memory

16382

SCS-accredited certification body

Dim

(L x W x H) 26 x 26 x 98 mm

Resolution

0.5 °C

Temperature reading range

-35 up to 80 °C

Sample rate (max.)

12 h

Sample rate (min.)

10 s

Width

26 mm

Height

98 mm

Length

26 mm

Memory (readings)

16382

Power supply

Li battery (1/2 AA)

Type

EL-USB-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470429 Lascar Electronics EL-USB-1-D EL-USB-1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of

User & Safety Instructions 2470429 Lascar Electronics EL-USB-1-D EL-USB-1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of

Description

Compact data logger with built-in lithium battery for recording 16382 temperature values. The saved measurement values can be read out via a USB port and graphically displayed using the accompanying software, or exported to other software applications for further processing. The data logger is waterproof (IP67) and therefore optimally protected against moisture, etc.

This text is machine translated.

Features

  • Easiest initialization via Windows® software (current software available as download)
  • Timer-controlled Start
  • Freely definable alert threshold
  • Recording interval adjustable from 10 seconds to 12 hours
  • Changeable lithium battery with typical durability of 1 year
  • Status display (logger active. Memory full. Alarm. Low bat etc.) via LEDs.

Scope of delivery

  • Lithium battery type 1/2AA
  • User manual.

System requirements

  • Internet access for software download · USB · Operating System: Windows® XP. Windows Vista™ Windows® 7 or later.