• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (SCS-accredited certification body) Unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

125 °C

SCS-accredited certification body

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-40 up to 125 °C

Sample rate (max.)

12 h

Sample rate (min.)

1 s

Memory (readings)

32510

Power supply

Li battery (2/3 AA)

Reading accuracy temperature

0.1 °C

Type

Easylog

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470564 Lascar Electronics EL-USB-1-PRO-D Easylog Temperature data logger Calibrated to (SCS-accredited certification body) Unit

Description

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.