• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-3 EL-USB-3 Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0 up

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltage data logger

Unit of measurement

Voltage

Memory

32510

ISO standards

Voltage reading range (max.)

30 V DC

Battery life

1 year

Dim

(L x W x H) 26 x 26 x 110 mm

Resolution

0.05 V

Voltage reading range (min.)

0 V DC

Sample rate (max.)

12 h

Sample rate (min.)

1 s

Width

26 mm

Height

110 mm

Length

26 mm

Memory (readings)

32510

Power supply

Li battery (1/2 AA)

Type

EL-USB-3

Depth

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2346893 Lascar Electronics EL-USB-3 EL-USB-3 Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0 up

User & Safety Instructions

User & Safety Instructions 2346893 Lascar Electronics EL-USB-3 EL-USB-3 Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0 up

Download

Download 2346893 Lascar Electronics EL-USB-3 EL-USB-3 Voltage data logger Calibrated to (ISO standards) Unit of measurement Voltage 0 up

Description

Voltage data logger with internal lithium battery for recording 32510 measured values. The saved measurement values can be read out via a USB port and graphically displayed using the accompanying software, or exported to other software applications for further processing.

This text is machine translated.

Features

  • Easiest initialization via Windows® software (current software available as download)
  • Timer-controlled Start
  • Freely definable alert threshold
  • Recording interval can be set from 1Sekunde to 12 hours
  • Changeable lithium battery with typical durability of 1 year
  • Status indication (Logger active, memory full, alarm, low battery, etc.) using LEDs
  • Connection of the voltage via screw terminals.

Scope of delivery

  • Lithium battery type 1/2AA
  • Connection cable with alligator clips
  • User manual.

System requirements

  • Internet connection for software download · USB · Operating system: Windows XP, Windows Vista, Windows ® 7 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.