• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltage data logger

Unit of measurement

Voltage

DAkkS standards

Voltage reading range (max.)

24 V

Calibration range

Voltage

Voltage reading range (min.)

0 V

Interfaces

USB

Memory (readings)

32510

Power supply

3.6 V Li battery

Type

EL-USB-5

Documents & Downloads

Datasheet

Datasheet 2346840 Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u

User & Safety Instructions

User & Safety Instructions 2346840 Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u

Information

Information 2346840 Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u

Download

Download 2346840 Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u

Download 2346840 Lascar Electronics EL-USB-5 EL-USB-5 Voltage data logger Calibrated to (DAkkS standards) Unit of measurement Voltage 0 u