• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-TC-LCD-ISO EL-USB-TC-LCD Temperature data logger Calibrated to (ISO standards) Unit of measure

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1350 °C

ISO standards

Temperature reading range

-200 up to 1350 °C

Sample rate (max.)

12 h

Sample rate (min.)

10 s

Interfaces

USB

Memory (readings)

32000

Power supply

Li battery (1/2 AA)

Type

EL-USB-TC-LCD

Documents & Downloads

Datasheet

Datasheet 2453385 Lascar Electronics EL-USB-TC-LCD-ISO EL-USB-TC-LCD Temperature data logger Calibrated to (ISO standards) Unit of measure

User & Safety Instructions

User & Safety Instructions 2453385 Lascar Electronics EL-USB-TC-LCD-ISO EL-USB-TC-LCD Temperature data logger Calibrated to (ISO standards) Unit of measure