• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 033.40-ISO Cross line laser receiver Incl. magnetic base Suitable for Laserliner

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser receiver for all line laser withRX-READY technology calibrated according to ISO

  • Head and side magnets
  • with the universal holder can be
  • attached to the device on the measuring slats

Technical specifications

Product type

Cross line laser receiver

Features

Incl. magnetic base

Range (max.)

40 m

Suitable for

Laserliner

Weight

360 g

ISO standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529420 Laserliner 033.40-ISO Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Information

Information 1529420 Laserliner 033.40-ISO Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Warranty Terms

Warranty Terms 1529420 Laserliner 033.40-ISO Cross line laser receiver Incl. magnetic base Suitable for Laserliner

Description

RX-READY technology
-
fast alignment work in the near and distant areas
-
with RX-READY pulsing the laser lines with a
high frequency. The Rangextender 40 detects
through this pulsating the laser lines with up to 40 m
distance.
Head and side magnets
-
with the universal holder can be
attached to the device on the measuring slats

Scope of delivery

  • Universal holder
  • Battery

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?