• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 080.43 Max. height=500 cm Suitable for Laserliner

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laserliner telescopic pole 5 m

  • For all measurements of floor high
  • reference height approx. 80-190 cm ±50 cm
  • direct reading of the height difference without the need for calculations
  • with quick release
  • ideal for green laser

Technical specifications

Product type

Telescopic graduated pole

Height (min.)

122 cm

Max. height

500 cm

Suitable for

Laserliner

Weight

1.7 kg

Length

200 cm

Height

50 mm

Width

100 mm

Depth

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519074 Laserliner 080.43 Max. height=500 cm Suitable for Laserliner

Warranty Terms

Warranty Terms 1519074 Laserliner 080.43 Max. height=500 cm Suitable for Laserliner

Description

- Reference height approx. 80-190 cm ±50 cm measurement range, max. length approx. 240 cm
- direct reading of the height difference without the need for calculations
- no normal bar can be compared here with
- optimal positioning for laser receiver to the flexi-bar
- quick and easy handling by slightly moving
- with quick release
- ideal for green laser

Scope of delivery

  • Quick adjustment manual receiver

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)