• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.277A Inspection camera

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,375.00 / piece)
€ 4,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional video inspection system with individually movable, extremely compact camera head for narrow areas

  • - Small diameter of camera head ideal for small openings
  • - Simple problem localization behind or in objects, walls, pipes, cavities
  • - Clear pictures even under the worst conditions
  • - Manual 3D control of titanium camera head with maximum 160° movement
  • - Robust, durable adjustment mechanism
  • - Bright object lighting with 6 ceramic high-performance LEDs
  • - Image rotation in 90° steps
  • - REC function Picture and video on SDHC memory card
  • - High-quality, long-life Flex tube made from Wolf-ram
  • Multi-language on-screen display
  • - Connecting external monitors via HDMI
  • - Micro USB port for charging the battery
  • - Can replace the camera unit
  • Endoscope camera with 6 LEDs, diameter 3.9 mm, flexible tube for hard-to-reach areas.

Technical specifications

Product type

Inspection camera

Endoscope features

Image function

SD card slot

Swivelling

Video output

Exchangeable camera attachment

HDMI

LED lit

Image rotation

Waterproof

Display resolution

640 x 480 Pixel

Digital zoom

10 x

IP68

Weight

625

Dim

(L x W x H) 100 x 11.5 x 19 mm

Length

100 mm

Width

11.5 mm

Height

19 mm

Type

VideoInspector 3D Micro (3,9 mm; 1 m)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398106 Laserliner 082.277A Inspection camera

User & Safety Instructions

User & Safety Instructions 3398106 Laserliner 082.277A Inspection camera

User & Safety Instructions 3398106 Laserliner 082.277A Inspection camera

Warranty Terms

Warranty Terms 3398106 Laserliner 082.277A Inspection camera

Description

The professional video inspection system with extremely compact camera head is ideal for precise visual inspections on small openings, for example in vehicles or machines. The waterproof, movable camera head can be set optimally for the application via the 3D control. The object illumination with six ceramic high-performance LEDs provides clear images even under the worst conditions. The image rotation takes place in 90° steps on the high-contrast TFT display. With the REC-function the still images and videos can be recorded for later evaluation. The device has a robust adjustment mechanism and a long-life Flex tube made of Wolf ram.

This text is machine translated.

Scope of delivery

  • VideoInspector 3D
  • Inspection camera 3D micro
  • Li-ion battery pack
  • Magnetic holder
  • USB charging cable
  • 8 GB Micro-SD-card
  • Card reader
  • Screwdrivers
  • Carrying case

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)