• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spirit level DigiLevel Pro 40

  • Integrated point laser for optical extension
  • Acoustic guidance with 3 different signal tones
  • Bluetooth interface for use with
  • MeasureNote app
  • A digital measuring device shows '20.50'. Above it reads 'FLIP DISPLAY' with a surrounding symbol indicating a 180-degree rotation.
  • Electronic spirit level with digital display, showing inclination '0.00°'. Background text: 'REF 45° TRANSFER'. Ideal for precise measurements.
  • A spirit level shows a laser beam warning sign and the text 'Point Laser'. A red laser beam is displayed on the front.
  • Electronic spirit level with display 'Set 3', Bluetooth function, buttons for reading and settings. Brand 'Laserliner'.

Technical specifications

  • Display: 2 decimal places
  • Laser wavelength 635 nm
  • Protection class IP54
  • Operating time: With laser approx. 10 h, without laser approx. 55 h.
  • Temperature range -10 to +50 ºC
Product type

Digital level

Features

incl. magnet

Length

400 mm

Reading range

90°

Level accuracy

0.5 mm/m

Material

Aluminium

Power supply (details)

2x AAA battery (included)

Laser category

2

Visible beam length

15 m

Width

33 mm

Height

63 mm

Dim

(L x W x H) 400 x 33 x 63 mm

Weight

548 g

ISO standards

Reading range

0° to 90°

Type

DigiLevel Pro 40

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2386684 Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 2386684 Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

User & Safety Instructions 2386684 Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

User & Safety Instructions 2386684 Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

Warranty Terms

Warranty Terms 2386684 Laserliner DigiLevel Pro 40 081.270A Digital level Calibrated to (ISO standards) incl. magnet 400 mm 90 ° 0.5 mm/m

Description

Digital electronic spirit level with point laser as optical extension for transferring heights and angles.
The digital spirit level is ideal for the exact
Aligning slopes, has a
Bluetooth interface and is splash-proof
(IP 54). The operation is due to the acoustic
Guidance and defined standard differences for
Typical applications are comfortable.
The illuminated flip display rotates automatically when taking overhead measurements. – Calibration function for re-calibration of the sensor and increase the measurement reliability.

This text is machine translated.

Features

  • Integrated point laser for optical extension
  • Calibration: Permanent accuracy by envelope measurement
  • accurate alignment of inclinations Comfortable over-head measurements by Flip-Display Horizontal vertical spirit level Digital bubble slope function
  • Angle reference function Hold function Bluetooth
  • ®-Interface
  • Measuring units: °
  • Degree, %, mm/m
  • Adhesive magnets Extra rigid
  • aluminum profile with
  • milled
  • measuring acoustic
  • guidance
  • with 3 different signal tones Splash-water protected

Scope of delivery

  • Level
  • Bag
  • Batteries
  • User manual.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.