• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DistanceMaster Compact Laser range finder Calibrated to (ISO standards) 25 m

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser distance meter distance MASTER Compact

  • Measuring range
  • measuring accuracy +/-

Technical specifications

Product type

Laser range finder

Min. reading range

0.1 m

Max. reading range

25 m

Accuracy ±

2 mm

Units of measurement

ft

in

m

Functions

Area calculator

Volume calculator

Non-stop reading

Power supply (details)

2 x 1.5 V type AA A

Weight

100 g

Weight, information

incl. batteries

Memory

10 values

Laser category

2

Laser wavelength

650 nm

Dim

(L x W x H) 110 x 43 x 27 mm

Width

43 mm

Height

27 mm

Length

110 mm

ISO standards

Type

DistanceMaster Compact

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2387397 Laserliner DistanceMaster Compact Laser range finder Calibrated to (ISO standards) 25 m

Description

Laser distance meter with surface and volume function, allows the recording of room sizes, e.g. for calculating material quantities. Robust housing through protective rubber coating.

This text is machine translated.

Features

  • Area and volume function
  • Continuous measurement
  • Min/max function
  • Calculation of material quantities
  • Min./max. continuous measurement
  • Illuminated 3-line color LC display
  • 2 measurement levels can be switched.

Scope of delivery

  • Batteries

Hints

This text is machine translated.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.