• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-line laser

Features

Self-levelling

Accuracy (+/-)

0.2 mm

Auto-adjustment range (+/-)

3.5°

Laser category

2

Operating time (battery-powered)

10 h

Power supply (details)

Li-Ion 7.4 V/2.6 Ah battery pack

Tripod thread mount

5/8"

ISO standards

Type

Duraplane G360 RX

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2742614 Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

User & Safety Instructions

User & Safety Instructions 2742614 Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

User & Safety Instructions 2742614 Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

User & Safety Instructions 2742614 Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

Warranty Terms

Warranty Terms 2742614 Laserliner Duraplane G360 RX Multi-line laser Calibrated to (ISO standards) Self-levelling

Description

The Duraplane G360 RX is Ideal for the fast and precise alignment of horizontal and inclination. Through the green laser technology, there is a high visibility offered, which can even be doubled with the laser booster. It is easy to use thanks to the versatile mounting options with the CrossGrip holder and the battery status indicator. With the handheld receiver, the device can also be used outdoors. In the event of external influences, the Duraplane switches off automatically with the anti-drift system. The hand-held receiver can easily be attached to measuring plates.

This text is machine translated.

Features

  • Time-saving marking of horizontal areas in the entire roomPrecise working by fine and extremely bright light laser lineMeasuring reliability by warning against accidental position changeVersatile fixing through magnetic and clamp holderLaser booster doubles the visibility of the laserBattery-Status display.Robust, dust and water-proofClamp and wall bracket Cross GripSecond battery for long operating timeHand-held receiver suitable for outdoor use and fixing at measuring platesQuick detection of laser lines by hand-held receiver

Scope of delivery

  • Duraplane G360RangeXtender G 60Cross grip snap2 x Li-Ion battery pack with external charging stationMains / charger incl. international AdapterCarrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.