• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Laser range finder Calibrated to (ISO standards) 25 m

1/7
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser distance meter distance MASTER Compact calibrated according to ISO

  • Measuring range 0.1 m - 25 m
  • measuring accuracy of +/- 2 mm

Technical specifications

Product type

Laser range finder

Type

Distance Master Compact

Min. reading range

0.1 m

Max. reading range

25 m

Accuracy ±

2 mm

Units of measurement

ft

in

m

Functions

Area calculator

Volume calculator

Non-stop reading

Power supply (details)

2 x 1.5 V AA A

Weight

100 g

Weight, information

incl. batteries

Memory

10 Values

Laser category

2

Laser wavelength

650 nm

Dim

(L x W x H) 110 x 43 x 27 mm

Width

43 mm

Height

27 mm

Length

110 mm

ISO standards

Type

080.936A-ISO

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Information 1529403 Laserliner Laser range finder Calibrated to (ISO standards) 25 m

Warranty Terms

Warranty Terms 1529403 Laserliner Laser range finder Calibrated to (ISO standards) 25 m

Description

Hints

This text is machine translated.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.