• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner SuperSquare-Laser 4 Tiling laser

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

90° line laser - Ideal for laying wall and floor tiles - use of recycled material for sustainability

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - The 4 well-visible laser lines are ideal for aligning tiles
  • - Suitable for floor and wall applications
  • - Floor tiles can be easily positioned with the attached contact edges and the support area
  • - Secure and damage-free attachment with special pins on fine plaster, wallpaper, wood, veneered surfaces, etc.
  • - Spirit levels for adjustment
  • - Can be used as laser spirit level

Technical specifications

Product type

Tiling laser

Laser category

2

Manufacturer's standards (no certificate)

Type

SuperSquare-Laser 4

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

User & Safety Instructions

User & Safety Instructions 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

User & Safety Instructions 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

User & Safety Instructions 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

User & Safety Instructions 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

Warranty Terms

Warranty Terms 3398084 Laserliner SuperSquare-Laser 4 Tiling laser

Description

The 90° line laser projects four clearly visible lines and is ideal for installing wall and floor tiles. The attached angle edges and the contact surface make it easy to position floor tiles. The special pins allow a safe and damage-free attachment, including on fine plaster, wallpaper, wood and veneered surfaces. Integrated spirit levels are used to adjust the device, which can also be used as a spirit level. The laser housing is made of much recycled plastic and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • Super Square Laser 4
  • Pins
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)