
Highlights & Details
ThermoSpot - contact-free infrared temperature measurement ; with laser point for aiming
- Display (thermometer) 8:1
- -20 - +315 °C
- Emission level 0.95 - 0.95
Our service for you
Technical specifications
- MEASUREMENT RANGE / ACCURACY, max. 40 -20 °C to 315 °C / ± 2 °C or + 2% depending on the larger value. -10 °C to 60 °C / + 1.5%
- 8:1 optics
- RESOLUTION 0.1°C.
- EMISSION LEVEL 0.95
- Laser wavelength 650 nm
- CLASS 2M LASER. < 5 mW
- Power supply 9V block
- OPERATING TEMPERATURE 0° ;40°C.
- Dimensions (W x H x D) 108 x 161 x 38 mm
- WEIGHT 0.185 kg
- Product type
IR thermometer
- Max. temperature
+315 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Display
8:1
ISO standards
- Resolution (temperature)
0.1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2454604 Laserliner ThermoSpot IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -20 - +315 °C
User & Safety Instructions
User & Safety Instructions 2454604 Laserliner ThermoSpot IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -20 - +315 °C
User & Safety Instructions 2454604 Laserliner ThermoSpot IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -20 - +315 °C
Warranty Terms
Warranty Terms 2454604 Laserliner ThermoSpot IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -20 - +315 °C
Description
This text is machine translated.
Scope of delivery
- Thermo spot
- Battery
- User manual
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



