• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner ThermoSpot Plus IR thermometer Calibrated to (DAkkS standards) -38 - 600 °C

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Non-contact infrared temperature measuring device with integrated laser calibrated to: DAkkS

  • -38 - 600 °C
  • Emission level -

Technical specifications

Product type

IR thermometer

Max. temperature

600 °C

Accuracy ± °C

2 °C

DAkkS standards

Resolution (temperature)

0.1 °C

Power supply

AAA battery (2x), included

Min. temperature

-38 °C

Display (details)

LC display

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Information 1529434 Laserliner ThermoSpot Plus IR thermometer Calibrated to (DAkkS standards) -38 - 600 °C

Conformity certificate

Conformity certificate 1529434 Laserliner ThermoSpot Plus IR thermometer Calibrated to (DAkkS standards) -38 - 600 °C

Warranty Terms

Warranty Terms 1529434 Laserliner ThermoSpot Plus IR thermometer Calibrated to (DAkkS standards) -38 - 600 °C

Description

The contact-free measurement method is ideal for temperature measurements in hard to reach places, as well as hazardous measuring ranges such as moving machine parts or electrical installations. Large temperature range (-38°C - 600°C). Emission level 0.01 … 1.0 (adjustable). Accurate targetting of the measurement zone by the 8-point laser system. Max-Read: the greatest measured value is indicated on the display during the measurement. 12:1 optics Backlit display

This text is machine translated.

Scope of delivery

  • Batteries

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.