• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavoce CAN143.00TH 13.5 inch Subwoofer 8 Ω

1/3
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Loudspeaker: 13.5" woofer with a shared neodymium magnet with 2-fold demodulation ring; basket material: Aluminium; 3" moving coil woofer; diaphragm material: Titanium; 1.4" compression driver tweeter; 3" moving coil compression driver - high tone
  • MAXIMUM LOAD-CARRYING CAPACITY 80W AES HF
  • Frequency range 45 - 4500 Hz LF; 600 - 18000 Hz HF
  • Sensitivity 99 dB LF; 106 dB HF
Product type

Subwoofer

Speaker size (inch)

13.5 inch

Max. load

80 W

Min. frequency

45 Hz

600 Hz

Max. frequency

3500 Hz

18000 Hz

Impedance

8 Ω

Sound pressure

99 dB

Weight

5.30 kg

Frequency range

45, 600 Hz, Hz - 3500, 18000 Hz, Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729685 Lavoce CAN143.00TH 13.5 inch Subwoofer 8 Ω

Description

400 W AES LF/80 W AES HF, 8 ohm LF/8 ohm HF, 99 dB LF/106 dB HF, 45-4500 Hz LF/600-18000 Hz HF. You can find more information on this product under "Downloads" in the data sheet.

This text is machine translated.

Scope of delivery

  • 1 x speaker

What kind of Subwoofers are you looking for?