• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavoce WAN102.50 10 inch 25.4 cm Subwoofer 300 W 8 Ω

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WAN 102.50 10" woofer, neodymium, aluminum basket

  • 300 W AES
  • 8 ohm, 97 dB, 75-4500 Hz
  • Experienced, italian development team with outstanding know-how

Technical specifications

  • Type: 25 cm woofer (10") nominal load capacity: 300 W AES load program: 600 W impedance: 8 Ohm Sensitivity: 97 dB coil diameter: 6.5 cm (2.5") Chassis Material: aluminum magnet material: neodymium weight: 2.70 kg frequency range 75 - 4500 Hz loudspeaker control: 8 Ohm
Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

300 W

Max. load

600 W

Min. frequency

75 Hz

Max. frequency

4500 Hz

Impedance

8 Ω

Sound pressure

97 dB

Weight

2.7 kg

Frequency range

75 Hz - 4500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875893 Lavoce WAN102.50 10 inch 25.4 cm Subwoofer 300 W 8 Ω

Description

WAN 102.50 10" woofer, neodymium, aluminum basket.

This text is machine translated.

Features

  • Lived innovation climate
  • Outstanding, elegant Italian Design
  • The highest standards and excellent test tools
  • Modern and efficient production equipment with a high degree of automation
  • Excellent quality system
  • Efficient logistics
  • ISO 9001 certification.

What kind of Subwoofers are you looking for?