• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavoce WSN041.00 4 inch Subwoofer 40 W 8 Ω

1/3
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Loudspeaker: 4" woofer with neodymium magnet; basket material: Steel; 1" moving coil woofer
  • Rating 40 W AES
  • Frequency range 100 10000 Hz
  • Sensitivity 92 dB
Product type

Subwoofer

Speaker size (inch)

4 inch

RMS capacity

40 W

Max. load

40 W

Min. frequency

100 Hz

Max. frequency

10000 Hz

Impedance

8 Ω

Sound pressure

92 dB

Weight

0.51 kg

Frequency range

100 Hz - 10000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729595 Lavoce WSN041.00 4 inch Subwoofer 40 W 8 Ω

Description

40 W AES, 8 ohm, 92 dB, 100 - 10000 Hz. You can find more information on this product under "Downloads" in the data sheet.

This text is machine translated.

Scope of delivery

  • 1 x device.

What kind of Subwoofers are you looking for?