• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lawn rake 1080680 570 mm QuikFit

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OneClick lawn rake, wide steel-rake stand for leaves and cut material, quick and easy changing with just one click, hardened carbon steel

  • Fiskars OneClick grass rake
  • Collect leaves in record time

Technical specifications

Product type

Lawn rake

Working width

570 mm

Height

126 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757830 Lawn rake 1080680 570 mm QuikFit

Description

The broad, robust head made of hardened carbon steel collects large quantities of leaves, grass cutting and garden waste with each single stroke - large lawns are cleaned in a few steps instead of laborious small work. The 930 g light rake will not clog up, even in wet and heavy leaves. The stable tines retain their shape and functionality even when used intensively over many seasons. So you can enjoy the autumn instead of raking leaves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)