
Highlights & Details
LC Power 809-B-ON Dark Storm_X Midi tower Game console casing
- Midi tower PC gaming
- ATX, EATX, micro ATX, mini ITX
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 1 Number of 3.5" expansion slots: 2
- Side window Lighting Blue, Green, Red Hardened Glass Panel(s)
- Metal, plastic, hardened glass
- Black
Technical specifications
- Material: Metal, plastic, hardened glass
- Max CPU Cooler height 165 mm
- Max graphics card length 390 mm
- Installed fan (front side): 3x 120 mm
- Diameter supported front fans: 120, 140 mm
- Installed rear fans: 1x 120 mm
- Diameter of supported rear fan: 120 mm
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
- 6.4 cm (2.5") internal slots
1
- 8.9 cm (3.5") internal slots
2
- Width
300 mm
- Height
420 mm
- Depth
430 mm
- Weight
7.42 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 300 x 420 x 430 mm
- Features
Window
4 built-in LED fans
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3078474 LC Power 809-B-ON Dark Storm_X Midi tower Game console casing Black Window, 4 built-in LED fans
Description
This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























