• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 6 ms

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC Power Gaming screen

  • Screen size 124.5 cm (49 inch) , 5120 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Curved

Technical specifications

  • Max. resolution: 5120 x 1440 pixels
  • HD type Ultra Wide Quad HD
  • Screen technology: QLED
  • Panel type VA
  • Contrast ratio: 3000:1
  • 0.0776 x 0.2328 mm pixel distance
  • HDMI Version 2.0
  • Tilt angle range -5 - 15°
  • Energy efficiency rating (HDR): Not available
Product type

Gaming screen

Resolution (max.)

5120 x 1440 p

Screen size diagonal (cm)

124.46 cm

Screen size diagonal (inches)

49 inch

Screen size diagonal (inches)

49 inch

Image format

32:9

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

2 x

No. of HDMI ports

2 x

Features

Curved

Power consumption (standby)

0.4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

1199 mm

Height

566 mm

Depth

287 mm

Weight

11 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 1199 x 566 x 287 mm

Display size

48 inch - 50 inch

Display type

120 Hz

Range of uses

Gaming

F (A - G)

Display

124.5 cm (49 inch)

Display (cm)

124.5 cm

Power consumption (off)

0.3 W

Device depth (without stand)

160 mm

Height (without base)

376 mm

Type

internal

75 x 75 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Width (without stand)

1199 mm

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

no

Built-in speaker(s)

no

sRGB coverage (typical)

100 %

Adobe RGB coverage

95 %

Picture-in-Picture

yes

NTSC coverage (typical)

100 %

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

52.8 kWh

Energy consumption (HDR) per 1000 hours

53 kWh

HDMI

yes

Package weight

14.8 kg

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843190 LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 6 ms

Description

Experience the ultimate gaming feeling with the 49"/124.46 cm monitor by LC-Power!

Through the double QHD screen resolution of 5120 x 1440 pixels this monitor gives you pin-sharp pictures.

Immerse yourself in a fascinating world of gaming & entertainment with a curvature of 1800R and a 32:9-ultra wide wide wide screen.

Through the high-quality QLED VA-panel the monitor offers an especially large color volume as well as deep black tones thanks to a contrast ratio of 3000:1.

Other features of the monitor include, among other things, a screen update rate of 120 Hz for a smooth display, Adaptive Sync for a smooth playing of the game, Picture-by-Picture (PbP), Picture-in-Picture (PiP) as well as a height-adjustable pedestal.

See sharper thanks to LC Power!


Adaptive sync

Adaptive Sync synchronizes the screen refresh rate with your graphics card in order to reduce interference and picture delays and enables a fluent gaming feeling.


Overdrive

With Overdrive, pixels are pre-calculated and specifically accelerated, so that not only black-and-white changes, but even color nuances can be changed very quickly.


Low blue

The Low Blue Blue light filter significantly reduces eye strain.
The radiated blue light of the monitor is reduced and thus protects you from side effects like dry eyes and tiredness of blue light.


GamePlus

The GamePlus function produces a better game environment when different types of games are played.


PIP/PBP

Picture-by-Picture (PBP) allows you to view content from two different sources on a single screen.
Picture-in-picture (PiP) enables you to scale the picture from the second source to up to 25% of the original size, in order to be able to position it at every place of the screen.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.