
Technical specifications
- Max. power consumption: 2.4 W
- Type of cooling: Air cooling
- TDP: 180 W
- Number of fans: 1
- Number of heatpipes: 6
- Diameter heatpipes 6 mm
- Heatsink dimensions 123 x 120 x 60 mm
- Dimensions of heat spreader 35 x 41 mm
- Rated voltage: 12 V/DC
- Operating voltage: 12 V DC
- Start voltage 6 V DC
- Nominal current (fans): Max. 0.2 A.
- Maximum current 0.2 A.
- Air flow rate: 48.7 CFM (± 10%)
- Air pressure 1.58 mm/H2O (max.)
- Fan cable length: Approx. 400 mm
- Material: Cooling fins: Aluminium; heat pipes: Copper; heat spreader: Copper, aluminum; fans: Plastic
- Colour: Black
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
#####Intel® LGA 115x
#####Intel® LGA 1356
Intel® 1366
Intel® 2011
Intel® 2066
#####AMD AM5
AMD AM4
Show more
- Noise emission (max.)
27.6 dBa
- Rotational speed (min.)
400 U/min
- Rotational speed (max.)
1500 U/min
- Type of bearing
Hydraulic bearing
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
0.465 kg
- Features
Heat pipe
incl. thermally conductive paste
- Width
123 mm
- Height
120 mm
- Depth
75 mm
- Noise emission
20.1 dBa - 30 dBa
- Fan dimensions
120 x 120 mm
Documents & Downloads
Datasheet
Datasheet 3820479 LC Power LC-Power Kühler LC-CC-120-LP6 1851/1700/ CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, #####Inte
Datasheet 3820479 LC Power LC-Power Kühler LC-CC-120-LP6 1851/1700/ CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, #####Inte
User & Safety Instructions
User & Safety Instructions 3820479 LC Power LC-Power Kühler LC-CC-120-LP6 1851/1700/ CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, #####Inte
Description
Cooling reserve for demanding processors
The high thermal design Power of 180 W makes the LC-CC-120-LP6 a real all-rounder for middle-class gaming systems. Even high-performance processors are cooled reliably – even during intensive gaming sessions your system remains thermally stable and efficient. Stable temperatures form the basis for constant clock rates and a consistently high system performance. So you are best equipped for current requirements – and at the same time retain reserves for future upgrades.
Low-profile design – only 75 mm high profile
High cooling power for compact systems
With a total height of only 75 mm the LC-CC-120-LP6 has been specifically designed for compact builds. Whether Mini-ITX housing, HTPC or space-saving Small-Form-Factor PC – this low profile cooler also finds place there, where standard coolers long ago come to their limits. Especially in narrow housings the available installation space is often the deciding factor in the choice of coolers. The LC-CC-120-LP6 combines flat design with full efficiency and is thus the ideal solution for all, who wish to build compactly, without compromising on cooling.
Six copper heat pipes
Fast heat transfer for low temperatures
Six 6 mm copper heat pipes form the core of the cooling. They absorb the heat directly on the processor and forward it quickly to the fine aluminum cooling fins, where it is efficiently dissipated. Copper is one of the materials with the highest thermal conductivity and is therefore the ideal choice for an effective heat transport. In combination with the generously dimensioned cooling fins, this cooling concept develops, which reliably and quickly discharges the heat of hot CPUs from the system.
Fan & compatibility
Quiet PWM-fan and wide socket support
The one enclosed 120-mm-fan controls its speed owing to 4-pin PWM control as per requirement between 400 and 1,500 RPM and works thereby with maximum 27.6 dB(A) whisper-quiet. The high-quality Hydro-bearing provides a quiet running and a long life, while the intelligent PWM-regulation raises the fan only when it really is needed. At the same time, the LC-CC-120-LP6 is compatible with a wide range of current and older Intel sockets (including LGA 1851, 1700, 1200) as well as AMD sockets (and others AM5, AM4). In this way you remain flexible in future upgrades and get a low-noise cooling solution, which fits almost every system.
This text is machine translated.
Scope of delivery
- 1x heatsink
- 1x 120 mm fan
- 1x mounting material
- 1x thermal compound
- 1 x instructions








