• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC500SI V2.31 PC power supply unit 500 W ATX 80 PLUS

1/9
Product type
PC power supply unit
PSU output power
500 W
Modular
No
Certification
80 PLUS
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC Power LC500SI V2.31 PC power supply unit

  • Power supply unit output 500 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management No
  • 80 PLUS

Technical specifications

  • Energy protection properties: Over Power, over voltage, short circuit
  • Number of fans: 1 fans
  • Product color: Black
  • Fan diameter 14 cm
  • Input current 3 A
  • Power factor correction filter (PFC): Active
  • Combined current (+3.3V) 90 W
  • Combined current (+12V): 500 W
  • Combined current (+5V): 90 W
  • Combined current (-12V): 6 W
  • Combined current (+5Vsb): 10 W
  • Supported motherboards Form factors: ATX
  • ATX version: 2.31
  • Motherboard connector plug 20+4 pin ATX
  • Power cable length of motherboard 55 cm
  • Number of PATA Power connections: 3
  • SATA-power cable length 480,620,760 mm
  • EPS Power Connector (8-pin): Yes
  • PCI Express power cable length 55 cm
  • CPU connector (4+4 pin): Yes
  • CPU power Cable length 60 cm
  • ATX power plug (20+4-pin): Yes
  • Floppy disk drive plug: Yes
  • Cable length of floppy disk drive 93 cm
  • PCI Express plug: Yes
  • Cooling: Active
Product type

PC power supply unit

PSU output power

500 W

Modular

No

Certification

80 PLUS

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 121 x 290 x 215 mm

Depth

215 mm

Height

290 mm

Width

121 mm

Weight

1.59 kg

-12V / DC

0.5 A

+12 V/DC (1)

41.7 A

5 V DC

14 A

+5V / DC SB

2 A

4-pin floppy

1

6-pin PCIe

2

5-pin SATA

6

Power rating

0 - 500 W

Cooling

Active

3.3V DC

14 A

Power supply (details)

180 - 240 V

Operating voltage

180 - 240 V/AC

UKCA

yes

Illumination

no

Peak power

500 W

Motherboard power cable length

55 cm

CPU power cable length

60 cm

PCI Express power cable length

55 cm

Floppy disk drive cable length

93 cm

Floppy disk drive connector

yes

PCI Express connector

yes

Efficiency

85 %

Floppy drive power connector

1

EPS power connector (8-pin)

yes

ATX power connector (20+4 pin)

yes

CPU power connector (4+4 pin)

yes

Package weight

2.08 kg

Combined power (+3.3V)

90 W

Combined power (+12V)

500 W

Combined power (+5V)

90 W

Combined power (-12V)

6 W

Combined power (+5Vsb)

10 W

Built-in display

no

Number of PATA power connectors

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386604 LC Power LC500SI V2.31 PC power supply unit 500 W ATX 80 PLUS

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.