• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LED-safety light with clip and hook-and-loop fastener - 4pc pack

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-safety light with clip and hook-and-loop fastener - 4pc pack

  • 3 modes: Continuous light and two flash cards
  • Light duration up to 70 hours
  • Water splash-proof according to IPX4
  • Clip and hook-and-loop fastener for a flexible fit

Technical specifications

Recommended minimum age

0 years

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835646 LED-safety light with clip and hook-and-loop fastener - 4pc pack

Conformity certificate

Conformity certificate 3835646 LED-safety light with clip and hook-and-loop fastener - 4pc pack

Description

SIMPLY by using the clip or Velcro band to fasten harness, to buggy, to backpack or to dogs - With the warning light with 20 lumens, 70h light duration & 5m light range you are visible in the dark or at dusk
3 LIGHTING FUNCTIONS - the light for school skirts can be lit permanently, quickly or slowly flashing
ROBUST and WATERPROOF thanks to IPX4 certification - protection against all-round water spray - rain-proof LED school frame Light with robust ABS housing
Ideal AS blinking light Jogging, baby carriage light, children's light Jacket, Rucksack lights, safety light Children, Indicator lights for school banners, children illuminated, children's warning lights, coat lights
BATTERY OPERATED - You can change the batteries of the LED lights using the screwdriver provided
SUPPLIED with blinking light for backpack including CR2032 button cell, hook-and-loop tape, screwdriver for battery replacement / dimensions 56 x 30 x 18 mm / weight 19 g.

This text is machine translated.