UNILED II TUNABLE WHITE
Work light for sunlight at the workplace
The light colors of the UNILED II TUNABLE WHITE are continuously selectable and correspond in the color reproduction almost to the sunlight surrounding us, which, as we know, positively influences the human organism.
An opal white suppression over the LED chips provides for a homogeneous and shadow-free illumination of the work area.
The aluminum spring arm allows the LED articulated arm light to be positioned anywhere in the workplace.
APPLICATION AREAS
For surface control under different light colors
Assembly and control workstations
Goldsmith or watchmaker area
In the Dentallabor
YOUR BENEFITS
Adjustable from 3,000 K to 6,500 K via an easy-to-use keypad on the lamp head
Selection of the color temperature between warm white, over neutral white to daylight white
Color reproduction up to Ra > 98, this corresponds approximately to the sunlight
Promotes concentration and reduces fatigue
Head and articulated arm can be freely swiveled and can be held in the desired position
Excellent color fidelity and strong contrast for control work, for example
Variant with continuous dimming and memory function
Bright, glare- and flicker-free lighting, homogeneous and shadow-free
This text is machine translated.