• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Articulated arm light UNILED II TUNABLE WHITE 20 W 1582 lm, 1468 lm 100 ° 24 V DC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK UNILED II TUNABLE WHITE, dimmable, articulated arm 400+250mm, light width 380mm, 100° ~20W, 100-240V AC

  • Power= 20 W
  • Luminous flux (phi)= 1582 lm, 1468 lm

Our service for you

Technical specifications

  • Model: UNILED II.
  • Design: LED hinged arm lamp
  • Lamp SUNlike LED
  • Lamp light output: Approx. 96 lm/W.
  • Light distribution: Direct
  • Light connection: M12 A-kodiertM12 Sensor connector A-coded
  • Color reproduction (Ra): > 90 / 98
  • Lamp life > 60,000 h
  • Material casing: Aluminum / plastic
  • Material cover: Makrolon
  • Weight: 1900 g
  • Risk group: Free group
  • Mounting accessories: Table clamp included
  • Dimmable: Dimmer with internal memory function
  • Special feature: TUNABLE WHITE - very high color reproduction, continuously adjustable light color from 3000 K to 6500 K
  • Fade-out: opal white
  • Operating device: Power supply 100-240V AC incl.
  • Length of articulated arms: 1x 400 mm, 1x 250 mm
  • Connected load power supply 110-240V AC
  • Power supply connection: EURO plug to M12 plug connector
  • Length of head [A]: 380 mm
Product type

Articulated arm light

Type

UNILED II TUNABLE WHITE

Operating voltage

24 V DC

20 W

Min. colour temperature

2700 K

Colour temperature (max.)

6500 K

Luminous flux (Φ)

1582 lm

1468 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

Plastic

IP40

Protection class

III

Min. temperature

-10 °C

Max. temperature

+60 °C

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2383285 LED2WORK Articulated arm light UNILED II TUNABLE WHITE 20 W 1582 lm, 1468 lm 100 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383285 LED2WORK Articulated arm light UNILED II TUNABLE WHITE 20 W 1582 lm, 1468 lm 100 ° 24 V DC 1 pc(s)

Description

LED articulated arm light
UNILED II TUNABLE WHITE
Work light for sunlight at the workplace

The light colors of the UNILED II TUNABLE WHITE are continuously selectable and correspond in the color reproduction almost to the sunlight surrounding us, which, as we know, positively influences the human organism. An opal white suppression over the LED chips provides for a homogeneous and shadow-free illumination of the work area. The aluminum spring arm allows the LED articulated arm light to be positioned anywhere in the workplace.

Benefits:
Adjustable from 3,000 K to 6,500 K via an easy-to-use keypad on the lamp head
Selection of the color temperature between warm white, over neutral white to daylight white
Color reproduction up to Ra > 98, this corresponds approximately to the sunlight
Promotes concentration and reduces fatigue
Head and articulated arm can be freely swiveled and can be held in the desired position
Excellent color fidelity and strong contrast for control work, for example
Variant with continuous dimming and memory function
Bright, glare- and flicker-free lighting, homogeneous and shadow-free

Application areas:
For surface control under different light colors
Assembly and control workstations
Goldsmith or watchmaker area
In the Dentallabor

This text is machine translated.