There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
INROLED_70
dimmable
24 V DC
540 mA
13 W
5200 K
5700 K
1890 lm
125°
Clamp
Aluminium
IP67
IP69K
III
-10 °C
+45 °C
650 mm
70 mm
70 mm
(L x W x H) 650 x 70 x 70 mm
n.rel.
yes
Datasheet 2861299 LED2WORK Industrial LED indicator light INROLED_70 13 W 1890 lm 125 ° 24 V DC (L x W x H) 650 x 70 x 70 mm 1 pc(s)
User & Safety Instructions 2861299 LED2WORK Industrial LED indicator light INROLED_70 13 W 1890 lm 125 ° 24 V DC (L x W x H) 650 x 70 x 70 mm 1 pc(s)