
Highlights & Details
LED2WORK LEANLED II, 350mm, clear cover, 120° ~8W, 24V DC
- Bright illumination in daylight white 5200-5700K
- Beam angle 120° and color reproduction Ra>85
- Slim, hardly surface-mounted LED-lamp, only 25 mm high
- Clear or opal white cover made of polycarbonate, free of breakage and splinter
- Heat is dissipated to the rear via aluminum base
- Protection class IP 54 and long life > 60.000h (L80 / B10)
- Direct connection voltage 24V DC and M12 A-coded plug connection
- Cascadable variants with M12 connector for electrical connection
- CE and ETL listed
- 2 pairs of lamp holders for fixed or swiveling mounting included in delivery
- Manufactured in Germany
Technical specifications
- Model: LEANLED II.
- Design: LED surface-mounted lamp
- Lamp: SMD LED
- Luminous efficacy 145 lm/W
- Light distribution: Direct
- Light connection: M12 A-coded
- Color reproduction (Ra): > 85
- Lamp life > 60,000 h
- Material casing: Aluminum
- Material cover: Polycarbonate, clear, splinter-free
- Weight: 300 g
- Risk group: Free group
- Mounting accessories: Mounting bracket included, additional fixings optional
- Dimmable: Optional via accessories
- Product type
Industrial LED indicator light
- Type
LEANLED II
- Features
splashproof
- LED features
dimmable
- Operating voltage
24 V DC
8 W
- Min. colour temperature
5200 K
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
1260 lm
- Radiation angle
120°
- Connection
M12 plug
- Material
Aluminium
Polycarbonate (PC)
IP54
- Protection class
III
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Length
350 mm
- Width
26 mm
- Height
31 mm
- Dim
(L x W x H) 350 x 26 x 31 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383324 LED2WORK Industrial LED indicator light LEANLED II 8 W 1260 lm 120 ° 24 V DC (L x W x H) 350 x 26 x 31 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2383324 LED2WORK Industrial LED indicator light LEANLED II 8 W 1260 lm 120 ° 24 V DC (L x W x H) 350 x 26 x 31 mm 1 pc(s)
Description
LED II
Very slim, very bright, electrically chained
The bright LED rod lamp LEANLED II can be used in almost any machine without chip casting or KSS. The splinter-free polycarbonate cover protects the LED technology against dust and water spray. Further variants can be cascaded. These variants can be linked electrically and thus light installations can be realized easily and quickly, which illuminate large production areas uniformly and evenly.
Like the predecessor model, the LEANLED II is available with clear or opal white cover. In the length 3 variants have been added, so that now you can choose between seven lengths. The new brackets included in the delivery, which can be used to fix the rod lamp firmly or flexibly.
Benefits:
Very bright LED rod lamp
Uniform, flicker-free illumination
Homogeneous illumination via opal white suppression
Cascadable, i.e. electrically linkable versions – thus simple power supply of several lights with one supply line.
Wide range of uses
Application areas:
Wood processing
For machines and systems with very little space
Dry working areas in metal processing
Machines and bending machines
Punching machines and conveyor belts
Logistics and many other applications
This text is machine translated.
Features
- "En lengths can be selected "












