There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
LEANLED II
dimmable
24 V DC
330 mA
8 W
5200 K
5700 K
1260 lm
120°
M12 plug
Aluminium
IP54
III
-10 °C
+60 °C
350 mm
26 mm
31 mm
(L x W x H) 350 x 26 x 31 mm
n.rel.
yes
Datasheet 2861294 LED2WORK Industrial LED indicator light LEANLED II 8 W 1260 lm 120 ° 24 V DC (L x W x H) 350 x 26 x 31 mm 1 pc(s)
User & Safety Instructions 2861294 LED2WORK Industrial LED indicator light LEANLED II 8 W 1260 lm 120 ° 24 V DC (L x W x H) 350 x 26 x 31 mm 1 pc(s)