There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial LED indicator light
TUBELED_40 II
dimmable
24 V DC
8 A
24 W
5200 K
5700 K
2753 lm
100°
84
M12 plug
Aluminium
IP67
IP69K
III
-30 °C
+60 °C
40 mm
n.rel.
yes
Datasheet 2258627 LED2WORK Industrial LED indicator light TUBELED_40 II 24 W 2753 lm 100 ° 24 V DC Piece 1 pc(s)
User & Safety Instructions 2258627 LED2WORK Industrial LED indicator light TUBELED_40 II 24 W 2753 lm 100 ° 24 V DC Piece 1 pc(s)