
Technical specifications
- Product type
Industrial LED indicator light
- Type
TUBELED_40 II Basic-Line
- Operating voltage
24 V DC
- Luminous flux (Φ)
1785 lm
- Radiation angle
100°
- Connection
M12 plug
IP67
- Protection class
IP67
- RoHS-compliant
Yes
n.rel.
III
40 mm
None
DC
11-11 W
Aluminium
Screw-on plate
80-89
40 mm
540 mm
29 mm
LED not exchangeable
20-24 V
IP67
TRUE
FALSE
5700-5700 K
11.6 W
1785 lm
White
155 lm/W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3741736 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 1785 lm 100 ° 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741736 LED2WORK Industrial LED indicator light TUBELED_40 II Basic-Line 1785 lm 100 ° 24 V DC 1 pc(s)
Description
This text is machine translated.


