

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
TUBELED_70 EVO DC
dimmable
24 V DC
21 W
5600 K
3164 lm
100°
M12 plug
Aluminium
Glass
IP67
IP69K
III
-30 °C
+70 °C
510 mm
70 mm
59.5 mm
(L x W x H) 510 x 70 x 59.5 mm
n.rel.
III
None
DC
21-21 W
Aluminium
59.5 mm
Screw-on plate
80-89
70 mm
510 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
21 W
3164 lm
White
155 lm/W
D
yes
Datasheet 3384491 LED2WORK Industrial LED indicator light TUBELED_70 EVO DC 21 W 3164 lm 100 ° 24 V DC (L x W x H) 510 x 70 x 59.5 mm 1 pc
User & Safety Instructions 3384491 LED2WORK Industrial LED indicator light TUBELED_70 EVO DC 21 W 3164 lm 100 ° 24 V DC (L x W x H) 510 x 70 x 59.5 mm 1 pc