

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial LED indicator light
VARILED II Power
dimmable
24 V DC
12 W
5600 K
1899 lm
M8 plug
Aluminium
Glass
IP67
III
298 mm
40.2 mm
13.7 mm
(L x W x H) 298 x 40.2 x 13.7 mm
n.rel.
III
40.2 mm
None
DC
12-12 W
Aluminium
13.7 mm
Screw-on plate
80-89
298 mm
13.7 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
12 W
1899 lm
White
155 lm/W
D
yes
Datasheet 3384504 LED2WORK Industrial LED indicator light VARILED II Power 12 W 1899 lm 24 V DC (L x W x H) 298 x 40.2 x 13.7 mm Piece 1 p
User & Safety Instructions 3384504 LED2WORK Industrial LED indicator light VARILED II Power 12 W 1899 lm 24 V DC (L x W x H) 298 x 40.2 x 13.7 mm Piece 1 p