

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
VARILED II Power
dimmable
24 V DC
4 W
5600 K
633 lm
M8 plug
Aluminium
Glass
IP67
III
125 mm
40.2 mm
13.7 mm
(L x W x H) 125 x 40.2 x 13.7 mm
n.rel.
III
40.2 mm
None
DC
4-4 W
Aluminium
13.7 mm
Screw-on plate
80-89
125 mm
13.7 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
4 W
633 lm
White
155 lm/W
D
yes
Datasheet 3384502 LED2WORK Industrial LED indicator light VARILED II Power 4 W 633 lm 24 V DC (L x W x H) 125 x 40.2 x 13.7 mm 1 pc(s)
User & Safety Instructions 3384502 LED2WORK Industrial LED indicator light VARILED II Power 4 W 633 lm 24 V DC (L x W x H) 125 x 40.2 x 13.7 mm 1 pc(s)