

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
VARILED II Power
splashproof
dimmable
24 V DC
8 W
5600 K
1266 lm
2 x
M8 plug
Aluminium
Glass
IP67
III
208 mm
40.2 mm
13.7 mm
(L x W x H) 208 x 40.2 x 13.7 mm
n.rel.
III
40.2 mm
None
DC
8-8 W
Aluminium
13.7 mm
Screw-on plate
80-89
208 mm
13.7 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
8 W
1266 lm
White
155 lm/W
D
yes
Datasheet 3384503 LED2WORK Industrial LED indicator light VARILED II Power 8 W 1266 lm 24 V DC (L x W x H) 208 x 40.2 x 13.7 mm 1 pc(s)
User & Safety Instructions 3384503 LED2WORK Industrial LED indicator light VARILED II Power 8 W 1266 lm 24 V DC (L x W x H) 208 x 40.2 x 13.7 mm 1 pc(s)