• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK LED light PROFILED 29 W 3465 lm 100 ° (L x W x H) 1000 x 45 x 65 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK PROFILED, 1000mm, connection cable 3m/earthing contact angled plug, cover microprisms, 100° ~29W, 220-240V AC

  • Power= 29 W
  • Luminous flux (phi)= 3465 lm

Technical specifications

  • Model: PROFILED
  • Design: Profile lamp with T-slot on the back
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Light connection: 3 m connection cable with SCHUKO angled plug
  • Color reproduction (Ra): > 85
  • Lamp life > 50,000 h
  • Material casing: Aluminum
  • Material cover: Plastic
  • Weight: 2400 g
  • Risk group: Free group
  • Mounting accessories: Optional
  • Special feature: Universal lamp
  • Suppression: Microprisms
  • Operating device: Integrated
Product type

LED light

Type

PROFILED

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

29 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

3465 lm

Radiation angle

100°

Lead length

3 m

Connection

Cable + connector

Material

Aluminium

Plastic

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

+45 °C

Length

1000 mm

Width

45 mm

Height

65 mm

Dim

(L x W x H) 1000 x 45 x 65 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383310 LED2WORK LED light PROFILED 29 W 3465 lm 100 ° (L x W x H) 1000 x 45 x 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383310 LED2WORK LED light PROFILED 29 W 3465 lm 100 ° (L x W x H) 1000 x 45 x 65 mm 1 pc(s)

Description

LED professional lamp
PROFILED
Universal, standardized and yet flexible

The PROFILED was developed as a universal lamp or work lamp. With the IP40 protection class, the LED light is suitable for all dry applications relating to technical systems, assembly lines, packaging stations and in the workshop as a work bench light. The PROFILED is also universal for mounting: The lamp can be fastened horizontally and vertically using a T-slot in the profile.

Benefits:
Illumination of a wide area with high light scattering
Particularly energy-efficient
Universal light: Easy to attach and versatile in use

Application areas:
CAR workshops
System workstations and manual assembly stations
Packaging stations and storage areas
Fashion retail and studios
For applications around technical plants, test benches and workbenches

This text is machine translated.