
Highlights & Details
LED2WORK PROFILED, 1200mm, dimmable, connection cable 3m/earthing contact angled plug, cover microprisms, 100° ~36W, 220-240V AC
- Power= 36 W
- Luminous flux (phi)= 4410 lm
Technical specifications
- Model: PROFILED
- Design: Profile lamp with T-slot on the back
- Lamp: SMD LED
- Luminous efficacy 145 lm/W
- Light distribution: Direct
- Light connection: 3 m connection cable with SCHUKO angled plug
- Color reproduction (Ra): > 85
- Lamp life > 50,000 h
- Material casing: Aluminum
- Material cover: Plastic
- Weight: 2600 g
- Risk group: Free group
- Mounting accessories: Optional
- Dimmable: Dimmer internal
- Special feature: Universal lamp
- Suppression: Microprisms
- Operating device: Integrated
- Product type
LED light
- Type
PROFILED
- LED features
dimmable
- Min. operating voltage
220 V AC
- Max. operating voltage
240 V AC
- Operating voltage
220 - 240 V AC
36 W
- Min. colour temperature
5200 K
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
4410 lm
- Radiation angle
100°
- Lead length
3 m
- Connection
Cable + connector
- Material
Aluminium
Plastic
IP40
- Protection class
I
- Min. temperature
-10 °C
- Max. temperature
+45 °C
- Length
1200 mm
- Width
45 mm
- Height
65 mm
- Dim
(L x W x H) 1200 x 45 x 65 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383315 LED2WORK LED light PROFILED 36 W 4410 lm 100 ° (L x W x H) 1200 x 45 x 65 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2383315 LED2WORK LED light PROFILED 36 W 4410 lm 100 ° (L x W x H) 1200 x 45 x 65 mm 1 pc(s)
Description
LED professional lamp
PROFILED
Universal, standardized and yet flexible
The PROFILED was developed as a universal lamp or work lamp. With the IP40 protection class, the LED light is suitable for all dry applications relating to technical systems, assembly lines, packaging stations and in the workshop as a work bench light. The PROFILED is also universal for mounting: The lamp can be fastened horizontally and vertically using a T-slot in the profile.
Benefits:
Illumination of a wide area with high light scattering
Particularly energy-efficient
Universal light: Easy to attach and versatile in use
Application areas:
CAR workshops
System workstations and manual assembly stations
Packaging stations and storage areas
Fashion retail and studios
For applications around technical plants, test benches and workbenches
This text is machine translated.
PROFILED
Universal, standardized and yet flexible
The PROFILED was developed as a universal lamp or work lamp. With the IP40 protection class, the LED light is suitable for all dry applications relating to technical systems, assembly lines, packaging stations and in the workshop as a work bench light. The PROFILED is also universal for mounting: The lamp can be fastened horizontally and vertically using a T-slot in the profile.
Benefits:
Illumination of a wide area with high light scattering
Particularly energy-efficient
Universal light: Easy to attach and versatile in use
Application areas:
CAR workshops
System workstations and manual assembly stations
Packaging stations and storage areas
Fashion retail and studios
For applications around technical plants, test benches and workbenches
This text is machine translated.

















