
Highlights & Details
PROFILED AC, 900mm, dimmable, cover micro-prisms, 100°, ~24W, 120-277V AC
- Power= 21 W
- Luminous flux (phi)= 3340 lm
- Colour temperature type= 5600 K
Technical specifications
- Design: Profile light with T-groove on the rear side
- SMD LED lamp
- Total output including driver: 24 W
- Lamp power 21 W
- Lamp light current 3340 lm
- Light output 155 lm/W
- Light distribution: Direct
- Light color: 5600K 3-step Macadam
- Connection value light: 120-277V AC ± 10%, 50-60 Hz
- Operating device: Integrated
- Connection lamp: Plug
- Protection class: IP40
- Protection class: I
- Fade-out: Micro-prisms
- Angle of radiation: 100°
- Operating temperature: -10 °C - +45 °C
- Colour reproduction (Ra): >85
- Lamp life > 100,000 h (L80/B10)
- Material housing: Aluminium
- Material cover: Plastic
- Height [B] x width [C]: 65 mm x 45 mm
- Length [A]: 900 mm
- Weight: 1950 g
- Gross weight 2650 g
- Risk group (DIN EN 62471): Free group
- Mounting accessories: Optional
- Manufactured in: Germany
- Special feature: Universal lamp with dimmer
- Dimmable: Internal dimmer
- Product type
LED light
- Type
PROFILED AC
- LED features
dimmable
- Min. operating voltage
120 V AC
- Max. operating voltage
277 V AC
- Operating voltage
120 - 277 V AC
21 W
- Colour temperature type
5600 K
- Luminous flux (Φ)
3340 lm
- Radiation angle
100°
- Connection
Plug
- Material
Aluminium
IP40
- Protection class
I
- Min. temperature
-10 °C
- Max. temperature
+45 °C
- Length
900 mm
- Width
65 mm
- Height
45 mm
- Dim
(L x W x H) 900 x 65 x 45 mm
n.rel.
- Light bulb included
Yes
I
45 mm
None
Other
Aluminium
AC
FALSE
21-21 W
Not required
80-89
TRUE
3
900 mm
65 mm
Metal/plastic
LED not exchangeable
TRUE
FALSE
120-277 V
FALSE
IP40
TRUE
FALSE
FALSE
1
TRUE
5600-5600 K
24 W
3340 lm
White
FALSE
FALSE
Ending
100000 h
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
Other
155 lm/W
FALSE
FALSE
FALSE
FALSE
FALSE
80 %
10 %
No
No
No
FALSE
FALSE
C
FALSE
0.79
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384532 LED2WORK LED light PROFILED AC 21 W 3340 lm 100 ° (L x W x H) 900 x 65 x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3384532 LED2WORK LED light PROFILED AC 21 W 3340 lm 100 ° (L x W x H) 900 x 65 x 45 mm 1 pc(s)
Description
This text is machine translated.

