• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK LED light PROFILED AC 37 W 5678 lm 100 ° (L x W x H) 1500 x 65 x 45 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFILED AC, 1500mm, dimmable, cover micro-prisms, 100°, ~39W, 120-277V AC

  • Power= 37 W
  • Luminous flux (phi)= 5678 lm
  • Colour temperature type= 5600 K

Our service for you

Technical specifications

  • Design: Profile light with T-groove on the rear side
  • SMD LED lamp
  • Total output including driver: 41 W
  • Lamp power 37 W
  • Lamp light current 5678 lm
  • Light output 155 lm/W
  • Light distribution: Direct
  • Light color: 5600K 3-step Macadam
  • Connection value light: 120-277V AC ± 10%, 50-60 Hz
  • Operating device: Integrated
  • Connection lamp: Plug
  • Protection class: IP40
  • Protection class: I
  • Fade-out: Micro-prisms
  • Angle of radiation: 100°
  • Operating temperature: -10 °C - +45 °C
  • Colour reproduction (Ra): >85
  • Lamp life > 100,000 h (L80/B10)
  • Material housing: Aluminium
  • Material cover: Plastic
  • Height [B] x width [C]: 65 mm x 45 mm
  • Length [A]: 1500 mm
  • Weight: 3840 g
  • Gross weight 4640 g
  • Risk group (DIN EN 62471): Free group
  • Mounting accessories: Optional
  • Manufactured in: Germany
  • Special feature: Universal lamp with dimmer
Product type

LED light

Type

PROFILED AC

LED features

dimmable

Min. operating voltage

120 V AC

Max. operating voltage

277 V AC

Operating voltage

120 - 277 V AC

37 W

Min. colour temperature

5600 K

Colour temperature type

5600 K

Colour temperature (max.)

5600 K

Luminous flux (Φ)

5678 lm

Radiation angle

100°

Connection

Plug

Material

Aluminium

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

45 °C

Length

1500 mm

Width

65 mm

Height

45 mm

Dim

(L x W x H) 1500 x 65 x 45 mm

n.rel.

Light bulb included

Yes

I

45 mm

None

Other

Aluminium

AC

FALSE

35-35 W

Not required

80-89

TRUE

3

1500 mm

65 mm

Metal/plastic

LED not exchangeable

TRUE

FALSE

120-277 V

FALSE

IP40

TRUE

FALSE

FALSE

1

TRUE

5600-5600 K

39 W

White

FALSE

FALSE

Ending

100000 h

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

Other

155 lm/W

FALSE

FALSE

FALSE

FALSE

FALSE

80 %

10 %

No

No

No

FALSE

FALSE

C

FALSE

0.79

Documents & Downloads

Datasheet

Datasheet 3384535 LED2WORK LED light PROFILED AC 37 W 5678 lm 100 ° (L x W x H) 1500 x 65 x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384535 LED2WORK LED light PROFILED AC 37 W 5678 lm 100 ° (L x W x H) 1500 x 65 x 45 mm 1 pc(s)

Description

The PROFILED is a universal working place- and industrial light for applications around technical plants, packaging, at work places or assembly lines. The robust and robust LED-light is mounted with a T-groove 10 in the profile. The illumination of the surface as well as the wide light scattering is supported by the micro-prism cover. As standard, within the lamp series one can choose between connection variants with 24V or 120-277V and four lengths each.

This text is machine translated.