• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK LED light PROFILED Zugpendel 23 W 3674 lm 100 ° (L x W x H) 1000 x 65 x 45 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFILED AC drawbar, 1000mm, dimmable, tensile range ~900mm…1800mm, cover microprisms, 100°, 27W, 120-277V AC

  • Power= 23 W
  • Luminous flux (phi)= 3674 lm
  • Colour temperature type= 5600 K

Our service for you

Technical specifications

  • Design: Profile light with train pendulum suspension
  • SMD LED lamp
  • Total output including driver: 27 W
  • Lamp power 23 W
  • Lamp light current 3674 lm
  • Light output 155 lm/W
  • Light distribution: Direct
  • Light color: 5600K 3-step Macadam
  • Connection value light: 120-277V AC ± 10%, 50-60 Hz
  • Operating device: Integrated
  • Connection light: 1 pairs of drawbar, 1x 90-305V ceiling transfer point, 3 m cable with open cable ends
  • Protection class: IP40
  • Protection class: I
  • Fade-out: Micro-prisms
  • Angle of radiation: 100°
  • Operating temperature: -10 °C - +45 °C
  • Colour reproduction (Ra): >85
  • Lamp life > 100,000 h (L80/B10)
  • Material housing: Aluminium
  • Material cover: Plastic
  • Height [B] x width [C]: 65 mm x 45 mm
  • Length [A]: 1000 mm
  • Weight: 3040 g
  • Gross weight 3740 g
  • Risk group (DIN EN 62471): Free group
  • Mounting accessories: Optional
  • Manufactured in: Germany
  • Dimmable: Yes, buttons on the side
  • Train pendulum extraction range of 900 mm - 1800 mm
Product type

LED light

Type

PROFILED Zugpendel

LED features

dimmable

Min. operating voltage

120 V AC

Max. operating voltage

277 V AC

Operating voltage

120 - 277 V AC

23 W

Min. colour temperature

5600 K

Colour temperature type

5600 K

Colour temperature (max.)

5600 K

Luminous flux (Φ)

3674 lm

Radiation angle

100°

Lead length

3 m

Connection

Open cable ends

Material

Aluminium

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

+45 °C

Length

1000 mm

Width

65 mm

Height

45 mm

Dim

(L x W x H) 1000 x 65 x 45 mm

n.rel.

Light bulb included

Yes

I

45 mm

None

Screwed terminal

Aluminium

AC

FALSE

23-23 W

Not required

80-89

TRUE

3

1000 mm

65 mm

Metal/plastic

LED not exchangeable

FALSE

FALSE

120-277 V

FALSE

IP40

TRUE

FALSE

FALSE

1

TRUE

5600-5600 K

27 W

3674 lm

White

FALSE

FALSE

Ending

100000 h

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

Other

155 lm/W

FALSE

FALSE

FALSE

FALSE

FALSE

80 %

10 %

No

No

No

FALSE

FALSE

C

FALSE

0.79

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384524 LED2WORK LED light PROFILED Zugpendel 23 W 3674 lm 100 ° (L x W x H) 1000 x 65 x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384524 LED2WORK LED light PROFILED Zugpendel 23 W 3674 lm 100 ° (L x W x H) 1000 x 65 x 45 mm 1 pc(s)

Description

The PROFILED AC drawbar is a flexible pendant lamp for ceiling mounting. The robust and robust LED workplace lamp is mounted using the two pendants. The light intensity can be adjusted by pulling up or pulling down the lamp. Surface illumination as well as broad light scattering are supported by the micro prism cover over the light output. The extraction range is between 900mm and 1800mm. The PROFILED AC pendant lamp is connected to a ceiling transfer point.

This text is machine translated.