
Technical specifications
- Design: LED system light
- LE-430e4000K lamp LE-860e4000K
- Total output including driver: 38 W
- Lamp power 34.5 W
- Lamp light current 5970 lm
- Light output 173 lm/W
- Light distribution: Direct
- Light color: 4000K 3-step Macadam
- Connection value light 120-277VAC, 50 - 60 Hz
- Operating device: Integrated
- Connection lamp: Plug
- Protection class: IP40
- Protection class: I
- Fade-out: Micro-prisms
- Beam angle: 90°
- Operating temperature: -10 °C - +50 °C
- Colour reproduction (Ra): >90 (typical 95)
- Lamp life > 100,000 h (L80/B10)
- Material housing: Aluminium and PMMA
- Height [B] x width [C]: 48 mm x 139 mm
- Length [A]: 1342 mm
- Risk group (DIN EN 62471): Free group
- Mounting accessories: Optional
- Manufactured in: Germany
- Dimmable: Yes
- Product type
Light fixture
- Type
SYSTEMLED EVO - ECO Neutralweiss
- LED features
dimmable
- Min. operating voltage
120 V AC
- Max. operating voltage
277 V AC
- Operating voltage
120 - 277 V AC
34.5 W
- Colour temperature type
4000 K
- Luminous flux (Φ)
5970 lm
- Radiation angle
90°
- Connection
Plug
- Material
Aluminium
PMMA
IP40
- Protection class
I
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Length
1342 mm
- Width
139 mm
- Height
48 mm
- Dim
(L x W x H) 1342 x 139 x 48 mm
n.rel.
I
139 mm
None
AC
345-345 W
Aluminium
Screw-on plate
90-100
1342 mm
48 mm
LED not exchangeable
120-277 V
IP40
TRUE
TRUE
4000-4000 K
38 W
5970 lm
White
173 lm/W
C
Documents & Downloads
Datasheet
Datasheet 3384478 LED2WORK Light fixture SYSTEMLED EVO - ECO Neutralweiss 34.5 W 5970 lm 90 ° (L x W x H) 1342 x 139 x 48 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3384478 LED2WORK Light fixture SYSTEMLED EVO - ECO Neutralweiss 34.5 W 5970 lm 90 ° (L x W x H) 1342 x 139 x 48 mm 1 pc(s)
Description
This text is machine translated.

