• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK PROFILED 11 W 1575 lm 100 ° 24 V DC (L x W x H) 500 x 45 x 65 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK PROFILED, 500mm, dimmable, M12 connection plug A-coded, cover microprisms, 100° ~11W, 24V DC

  • Lighting with powerful daylight white 5200-5700K
  • Beam angle 100° and color reproduction Ra >85
  • Microprisms polycarbonate cover
  • Heat dissipation via aluminum body to the rear
  • Lengths up to 1500 mm can be selected
  • Protection class IP40 and long life of the illuminant
  • Voltage connection 24V DC via M12 plug connection or in the 230V AC version via SCHUKO and 3 m cable
  • Light variants with integrated dimmer via button
  • Several mounting variants via T-slot in the lamp profile
  • Attachment also possible via optional rope suspension
  • Manufactured in Germany
  • Detail: M12 connector for connecting the PROFILED DC
  • Detail: Connection 230V PROFILED AC

Our service for you

Technical specifications

  • Model: PROFILED
  • Design: Profile lamp with T-slot on the back
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Lamp connection: M12 connector A-coded
  • Color reproduction (Ra): > 85
  • Lamp life > 60,000 h
  • Material casing: Aluminum
  • Material cover: Plastic
  • Weight: 850 g
  • Risk group: Free group
  • Mounting accessories: Optional
  • Dimmable: Dimmer internal
  • Special feature: Universal as a work bench light, system light or industrial light
  • Suppression: Microprisms
Product type

LED light

Type

PROFILED

Operating voltage

24 V DC

11 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

1575 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

Plastic

IP40

Protection class

III

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

500 mm

Width

45 mm

Height

65 mm

Dim

(L x W x H) 500 x 45 x 65 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383304 LED2WORK PROFILED 11 W 1575 lm 100 ° 24 V DC (L x W x H) 500 x 45 x 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383304 LED2WORK PROFILED 11 W 1575 lm 100 ° 24 V DC (L x W x H) 500 x 45 x 65 mm 1 pc(s)

Description

LED professional lamp
PROFILED
Universal, standardized and yet flexible

The PROFILED was developed as a universal lamp or work lamp. With the IP40 protection class, the LED light is suitable for all dry applications relating to technical systems, assembly lines, packaging stations and in the workshop as a work bench light. The PROFILED is also universal for mounting: The lamp can be fastened horizontally and vertically using a T-slot in the profile.

Benefits:
Illumination of a wide area with high light scattering
Particularly energy-efficient
Universal light: Easy to attach and versatile in use

Application areas:
CAR workshops
System workstations and manual assembly stations
Packaging stations and storage areas
Fashion retail and studios
For applications around technical plants, test benches and workbenches

This text is machine translated.