• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 0337 Holster P5, P5R, P5R.2, M5, T5, V2, V6, F1R, T², T² QC, T5.2

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser pouch type D

  • Simple and quick handling
  • Secure transport and fast access
  • High-quality and durable material

Technical specifications

Compatible with (details)

P5

P5R

P5R.2

M5

T5

V2

V6

F1R

T²

T² QC

T5.2

Show more
Product type

Holster

n.rel.

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 868823 Ledlenser 0337 Holster P5, P5R, P5R.2, M5, T5, V2, V6, F1R, T², T² QC, T5.2

Description

The holster is made of Cordura® polyamide fabric and has a practical hook and loop fastener. The belt loop can be adjusted to the belt width via the hook and loop fastener. A push button serves as a safety device and prevents the accidental release of the holster from the belt.

This text is machine translated.

Features

  • Suitable for torches with a max. length 115 mm
  • This text is machine translated.

Hints

Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.

More interesting products

(*All information is plus legal VAT)