• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 502262 Spare rechargeable

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare rechargeable

Number

1 pc(s)

Weight

71 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532920 Ledlenser 502262 Spare rechargeable

Description

This extremely powerful 3.7 V/17.76 Wh Li-ion battery is fully charged in 210 minutes. It is perfectly suitable as a spare battery, for example for emergencies or long-term activities in remote areas.

This text is machine translated.

Features

  • Type 21700
  • Technology: Lithium-ion
  • Cell layout 1S (1S1P)
  • Supplied voltage 3.7 V
  • Capacity 4800 mAh - 17.76 Wh
  • Charging time: 210 min

More interesting products

(*All information is plus legal VAT)