• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 502311 Remote switch Ledlenser H19R core, H7R; ML series ML6 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

Ledlenser H19R core, H7R; ML series ML6

Product type

Remote switch

Dim

(L x W x H) 245 x 27 x 17 mm

Number

1 pc(s)

Weight

28 g

Factory colour

Black

Content

1 pc(s)

Width

27 mm

Height

17 mm

Length

245 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532919 Ledlenser 502311 Remote switch Ledlenser H19R core, H7R; ML series ML6 Black

Description

Ledlenser meets Bluetooth®: With this handy remote control, compatible Ledlenser lamps with Bluetooth function can be controlled easily at any time by pressing a button. The remote control is coupled to the lamp by Ledlenser Connect APP and can then be worn e.g. at the wrist, bicycle handle or ski-/walking stick, in order to have the perfect light within reach even faster.

This text is machine translated.