
Highlights & Details
Ledlenser MT10 black, silver torch LED
- Torch
- Waterproof
- LED 200 lm
- Number of power levels: 3
- Lithium-Ion
- IPX4
- Black, silver
Technical specifications
- Battery technology: Lithium-ion (Li-ion)
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
Silver
- Illumination range (high)
180 m
- Weight
156 g
- Dim
(L x W x H) 133 x 100 x 50 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
3.7 V
- Luminous flux (high)
1000 lm
- Width
100 mm
- Height
50 mm
- Length
133 mm
IPX4
- Colour
White
- Battery voltage
3.7 V
- Operating time (max.)
144 h
- No. of lights
1 lamps
200 lm
- UKCA
yes
- Number of batteries supported
1
- Battery recharge time
6 h
- Number of power levels
3
- Light output (min)
10 lm
- Light output (max)
1000 lm
- Light beam distance (min)
20 m
- Light beam distance (max)
180 m
- Splash proof
yes
- On/off switch
yes
- Waterproof
yes
- Length
12.8 cm
Documents & Downloads
Datasheet
Datasheet 3532915 Ledlenser MT10 500843 LED (monochrome) Torch rechargeable 1000 lm 156 g
User & Safety Instructions
User & Safety Instructions 3532915 Ledlenser MT10 500843 LED (monochrome) Torch rechargeable 1000 lm 156 g
Description
This text is machine translated.
Features
- Smart light technology: Individually programmable key and switch combination
- Advanced Focus System (AFS): Continuously adjustable close and high beam
- Rapid focus: For lightning fast change of the light mode (focus/defocus)
- Speed charging function: 80% charging after only 180 minutes 100% after 360 minutes
- Temperature Control: Protects carrier from burns and LED from overheating
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





