

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
240 V
1
Built-in LED
LED (monochrome)
13 W
13 W
3000 K
Warm white
Neutral white
Cool white
Circular
Clear
60°
Selectable colour
130 mm
80 mm
145 mm
IP54
I
White
Aluminium
PMMA
265 g
n.rel.
(Ø x H) 145 mm x 82 mm
No
Yes
5700 K
3000 K
3000 - 5700 K
145 mm
82 mm
145 mm
145 mm
80-89
Certified by EU Garan
Datasheet 2100880 LEDVANCE 104068 DOWNLIGHT COMFORT (EU) LED recessed light LED (monochrome) Built-in LED 13 W White
User & Safety Instructions 2100880 LEDVANCE 104068 DOWNLIGHT COMFORT (EU) LED recessed light LED (monochrome) Built-in LED 13 W White
Warranty Terms 2100880 LEDVANCE 104068 DOWNLIGHT COMFORT (EU) LED recessed light LED (monochrome) Built-in LED 13 W White